Reference Only
1027469
Circular Metric Connectors SACC-M12FSS-3PECT-CM SH
Datasheet
1027469 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Coding | S Coded | |
| Current Rating | 12 A | |
| Voltage Rating | 690 VAC | |
| IP Rating | IP65 | |
| Product | Connectors | |
| Type | Power Connector | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Diameter | 21.5 mm | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Length | 57 mm | |
| Mounting Style | Cable | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
23 expected 18-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,95 € | 33,95 € |
Need more?
Sign in to add notes