Reference Only
1032733
Fixed Terminal Blocks PTTBS 2,5-TWIN/ U-OG/O-GN
Datasheet
1032733 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Pitch | 5.2 mm | |
| Connection Method | Push-In | |
| Current Rating | 20 A | |
| Mounting Style | DIN Rail | |
| Color | Gray | |
| Series | PTTBS | |
| Packaging | Bulk | |
| Length | 111.8 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,96 € | 198,00 € |
Need more?
My Notes
Sign into see notes.