Reference Only

1071206

Fixed Terminal Blocks PCB Block 13.5A 6 Pos Black

Manufacturer:

Mfr Part:
1071206

TTI Part:
1071206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
Pitch5.08 mm
Connection MethodPush-In
Current Rating13.5 A
Voltage Rating250 V
Mounting AngleStraight
ColorBlack
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15.07 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length11.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Wire Orientation45 Deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 145 / Multiples: 145)
Quantity Unit PriceExt. Price
2,98 €432,10 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes