Reference Only
1233777
Circular Metric Connectors SACC-FPF-F-M12/M16 THR PPI
Datasheet
1233777 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| IP Rating | IP65, IP67 | |
| Product | Panel Mounting Base | |
| Type | Housing Screw Connection | |
| Packaging | Bulk | |
| Contact Gender | Socket | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Locking Mechanism | Push-Pull | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,14 € | 82,80 € |
Need more?
Sign in to add notes