Reference Only
1407029
Fiber Optic Connectors FOC-TOOL- FERRULECLEANER-2.50
Datasheet
1407029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Connectors | |
| Product | Tools | |
| Color | White | |
| Accessory Type | Furrule Cleaner | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Body Material | Plastic | |
| Product Type | Data plug | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 234,10 € | 234,10 € |
Need more?
Sign in to add notes