Reference Only
1412811
Ethernet Cables / Networking Cables NBC-M12FR/5,0- 971/R4AQ VR
Datasheet
1412811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A Pin Count | 6 Position | |
| Gender | Female | |
| Cable Length | 5 m (16.404 ft) | |
| Jacket Color | Black | |
| Coding | A Coded | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,49 € | 1.164,90 € |
Need more?
Sign in to add notes