Reference Only
1423514
Multi-Conductor Cables NBC-100,0-94S
Datasheet
1423514 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Multi-Conductor Cables | |
| Type | Networking | |
| Shielding | Shielded | |
| Number of Conductors | 8 Conductor | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 6.6 mm (0.26 in) | |
| Jacket Color | Black | |
| Jacket Material | Polyethylene, Cross Linked (XLPE/XPE) | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 30 V | |
| Insulation Material | Polyethylene (PE) | |
| Packaging | Bulk | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.771,40 € | 1.771,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes