Reference Only
1526188
Circular Metric Connectors PRC 20/3-C2-BD-Y
Datasheet
1526188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Coding | C Coded | |
| Current Rating | 20 A | |
| Voltage Rating | 400 V | |
| IP Rating | IP68, IP69 | |
| Product | Distribution Connectors | |
| Type | Power Distributor | |
| Series | PRC | |
| Packaging | Bulk | |
| Height | 36.5 mm | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Length | 115.5 mm | |
| Mounting Style | Cable Mount | |
| Subcategory | Circular Connectors | |
| Width | 77.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,20 € | 48,20 € |
Need more?
Sign in to add notes