Reference Only
1554151
New Product
Circular Metric Connectors SH-8EPC5-PCB-H2-L4-S-V1
Datasheet
1554151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 13 Contact | |
| Thread Size | M23 | |
| Termination Style | Solder | |
| Current Rating | 30 A | |
| Voltage Rating | 630 VAC, 850 VDC | |
| IP Rating | IP66, IP67, IP68 | |
| Product | Inserts | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | PCB Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 78,54 € | 1.570,80 € |
Need more?
Sign in to add notes