Reference Only
1574300
Fixed Terminal Blocks PTS 0,5/ 2-PH-5,75 BKRD KNX
Datasheet
1574300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 5.75 mm | |
| Connection Method | Push-In | |
| Current Rating | 6 A | |
| Voltage Rating | 320 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Straight | |
| Series | KNX | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Height | 10 mm | |
| Insulator Material | Polyamide (PA) | |
| Length | 12.45 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Push-In |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,574 € | 143,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes