Reference Only
1623369
Circular Metric Connectors SB-8EPSA8AA700S
Datasheet
1623369 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 13 Contact | |
| Thread Size | M40 | |
| Termination Style | Crimp | |
| IP Rating | IP69X | |
| Packaging | Bulk | |
| Body Style | Angled | |
| Contact Gender | Pin (Male) | |
| Gender | Male | |
| Locking Mechanism | Push Twist | |
| Mounting Type | Front Mount | |
| Shell Style | Plug | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | SPEEDCON | |
| Part # Aliases | SB-8EPSA8AA700S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,69 € | 75,69 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes