Reference Only
1655755
End of Life
USB Cables / IEEE 1394 Cables VS-04-2X2X26C7/7 67A/OE/2,0
Datasheet
1655755 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cables | |
| Type | IEEE 1394 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 2 m | |
| Jacket Color | Blue (Water Blue) | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Insulation Resistance | 5 GOhms | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-04-2X2X26C7/7-67A/OE/2,0 VS042X2X26C7767AOE20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,38 € | 47,38 € |
Need more?
Sign in to add notes