Reference Only
1682809
Sensor Cables / Actuator Cables SAC-3P-5.0-PUR M12FS SH
Datasheet
1682809 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP65, IP67, IP69K | |
| Packaging | Bulk | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-3P-_5,0-PUR/M12FS_SH SAC3P50PURM12FSSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,39 € | 24,39 € |
Need more?
My Notes
Sign into see notes.