Reference Only
1711100
Pluggable Terminal Blocks DMC 1,5/ 6-G1F- 3,5-LR P26THR
Datasheet
1711100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 6 | |
| Pitch | 3.5 mm | |
| Current Rating | 8 A | |
| Color | Black | |
| Series | DMC | |
| Packaging | Bulk | |
| Height | 13.4 mm | |
| Length | 11.6 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 28 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected 27-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 167,50 € |
Need more?
Sign in to add notes