Reference Only

1830427

Pluggable Terminal Blocks IMC 1,5/ 3-G-3,5 P20 THR

Manufacturer:

Mfr Part:
1830427

TTI Part:
1830427

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions3
Pitch3.5 mm
Termination StyleSMD/SMT
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesIMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height8.3 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length14.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width11.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
2,33 €116,50 €
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes