
1840230
Terminal Block Tools & Accessories STZ 8-PCC 4-7.62
Datasheet
1840230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Strain Relief | |
| For Use With | MCC Plug, 16 Position to 20 Position | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | STZ | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Part # Aliases | STZ__8-PCC_4-7,62 STZ8PCC4762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 133,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes