Reference Only
1855120
End of Life
Cable Mounting & Accessories VC-K-T3-R-M25
Datasheet
1855120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Housing | |
| Material | Polyamide (PA) | |
| Length | 96 mm | |
| Family | Housings | |
| Height | 75 mm | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-K-T3-R-M25 VCKT3RM25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8547200000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,10 € | 95,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes