Reference Only
1963719
Pluggable Terminal Blocks 9 Pos 2.5mm pitch Through Hole Header
Datasheet
1963719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 9 | |
| Pitch | 2.5 mm | |
| Termination Style | Through Hole | |
| Current Rating | 4 A | |
| Voltage Rating | 32 V | |
| Color | Black | |
| Series | MC | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Height | 11.9 mm | |
| Length | 10.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 24.4 mm | |
| Part # Aliases | MC_0,5/_9-G-2,5_THT_R44 MC059G25THTR44 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 330 / Multiples: 330)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,62 € | 1.194,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes