Reference Only
2202549
Fixed Terminal Blocks ME 18,8 TBUS 1,5/5 VPE1 KMGY
Datasheet
2202549 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 | |
| Connection Method | Push-In | |
| Current Rating | 8 A | |
| Mounting Style | DIN Rail | |
| Color | Gray (Light Gray) | |
| Series | ME | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 36.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.45 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,43 € | 10,43 € |
Need more?
Sign in to add notes