Reference Only
3004207
Terminal Block Tools & Accessories VS
Datasheet
3004207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Connection Pin | |
| Color | Gray | |
| Packaging | Bulk | |
| Material | Brass | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | VS | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | VS VS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Bis(2-(2-methoxyethoxy)ethyl)ether (143-24-8);2-ethylhexyl 10-ethyl-4,4-dioctyl-7-o |