Reference Only
3030941
Terminal Block Tools & Accessories WST 2.5 5.2MM WARNING COVER
Datasheet
3030941 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - Warning | |
| Color | Yellow | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | WST | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | WST_2,5 WST25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,87 € | 43,50 € |
Need more?
Sign in to add notes