Reference Only
3061745
Pluggable Terminal Blocks PP-H 6/ 1-R GNYE
Datasheet
3061745 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 1 Position | |
| Pitch | 8.2 mm | |
| Connection Method | Push-In | |
| Mounting Style | Snap-On | |
| Current Rating | 41 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 8 AWG | |
| Color | Green, Yellow | |
| Series | PP-H | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 49.3 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 21 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Width | 8.2 mm | |
| Part # Aliases | PP-H_6/_1-R_GNYE PPH61RGNYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,10 € | 155,00 € |
Need more?
My Notes
Sign into see notes.