Reference Only
DI106-T0-00001
Bridge Rectifiers 1A 600V BR DIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Bridge Rectifiers | |
| Type | Single Phase Bridge | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pad | |
| Package / Case | DIP-4 | |
| If - Forward Current | 1 A | |
| Peak Reverse Voltage | 600 V | |
| Vf - Forward Voltage | 1.1 V | |
| Max Surge Current | 30 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 8.51 mm | |
| Width | 8 mm | |
| Height | 2.5 mm | |
| Packaging | Tube | |
| Ir - Reverse Current | 5 uA | |
| Product Type | Bridge Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vr - Reverse Voltage | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 648,00 € |
Need more?
Sign in to add notes