Reference Only
GS1B-AU-R1-000A1
Small Signal Switching Diodes 1.0A 100V STD DO214AC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Small Signal Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Peak Reverse Voltage | 100 V | |
| Max Surge Current | 35 A | |
| If - Forward Current | 1 A | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.1 V | |
| Ir - Reverse Current | 1 uA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 27.000 / Multiples: 1.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0212 € | 572,40 € |
Need more?
My Notes
Sign into see notes.