
PSDH60120S1B-T0
Not Recommended for New Designs
Panjit 60A 1200V FS TO247AD-2LD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | Panjit | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3.000 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,15 € | 3.450,00 € |
Need more?
Sign in to add notes