Reference Only
SM8S14A-AU-R2-000A1
ESD Protection Diodes / TVS Diodes 8W 14VWM 5% UNI DO218AB
Datasheet
SM8S14A-AU-R2-000A1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panjit | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 14 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 23.2 V | |
| Breakdown Voltage | 17.2 V | |
| Package / Case | DO-218AB | |
| Peak Pulse Current | 284 A | |
| Pppm - Peak Pulse Power Dissipation | 6.6 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 8 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6.000 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 5.520,00 € |
Need more?
Sign in to add notes