EK4836-000 TE Connectivity

EK4836-000

End of Life
Circular MIL Spec Backshells SPRING BACKSHELL 180D SZ17

Manufacturer:

Mfr Part:
EK4836-000

TTI Part:
91H1-17-10-1-B-HE200

EDA / CAD Models

Alternate Part Number

BTH1-17-10-1-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
PackagingBulk
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

277In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes