AAC7889-00 TE Connectivity / Polamco

PE93-3.0-T

Desoldering Braid / Solder Removal TINNED COPPER BRAID 50MTR REEL

Manufacturer:

Mfr Part:
AAC7889-00

TTI Part:
PE93-3.0-T

Alternate Part Number

F345203001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDesoldering Braid / Solder Removal
Unit Of MeasureMeter
PackagingSpool
Product TypeSolder Removal
SubcategorySolder & Equipment

Export and Environmental Classification

AttributeDescription
TARIC7419801000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes