Reference Only
AFSI00121109100M05
Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type
Datasheet
AFSI00121109100M05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 12 mm x 11 mm x 8.8 mm | |
| Shielding | Shielded | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Resistance | 11.3 mOhms | |
| Saturation Current | 17.5 A | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 155 C | |
| Termination | Standard | |
| Length | 12 mm | |
| Width | 11 mm | |
| Height | 8.8 mm | |
| Core Material | Metal | |
| Qualification | AEC-Q200 | |
| Series | AFSI | |
| Packaging | Reel | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63.840In Stock
177.600 expected 03-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.640 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,711 € | 1.877,04 € |
Need more?
Sign in to add notes