Reference Only
BDAA002520121R5MC1
Power Inductors - SMD 1.5uH 3.4Apk 20% 2.2x2.2x1.2mm DCR=59mOhms Molded
Datasheet
BDAA002520121R5MC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Molding Power Inductor | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Unshielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 2.7 A | |
| Maximum DC Resistance | 59 mOhms | |
| Saturation Current | 3.4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 2.2 mm | |
| Width | 2.2 mm | |
| Height | 1.2 mm | |
| Series | BDAA | |
| Packaging | Reel | |
| Application | Smartphones, Tablets, Laptop, and Smart wearable devices | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Inductance - nH | 1500 nH | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 2 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0386 € | 115,80 € | |
| 0,0322 € | 1.352,40 € |
Need more?
Sign in to add notes