Reference Only
P1252.472NLT
Power Inductors - SMD 4.7uH 20% '472'
Datasheet
P1252.472NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | LCI-37 | |
| Shielding | Unshielded | |
| Inductance | 4.7 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 8.4 A | |
| Maximum DC Resistance | 14 mOhms | |
| Saturation Current | 13 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Length | 22.33 mm | |
| Width | 15.14 mm | |
| Height | 7.49 mm | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Inductance - nH | 4700 nH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.800 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 2.016,00 € |
Need more?
Sign in to add notes