PA0030NL Pulse Electronics

PA0030NL

Power Transformers - Board Mount HI-FREQ PLANAR TRANSFORMER

Manufacturer:

Mfr Part:
PA0030NL

TTI Part:
PA0030NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Primary Voltage Rating3.3 V to 24 V
Power Rating30 W
Length19.6 mm
Width18 mm
Height7.4 mm
SeriesPA003X
Inductance52 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio6:2

Export and Environmental Classification

AttributeDescription
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.