
PA3747.205NL
Common Mode Chokes / Filters 1280 UH 35% 4.0A AEC-Q200
Datasheet
PA3747.205NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Lines | 2 Line | |
| Inductance | 1.28 mH | |
| Impedance | 5.04 kOhms | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 25.5 mOhms | |
| Self Resonant Frequency | 1.1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 19.3 mm | |
| Width | 18.2 mm | |
| Height | 22.9 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Lead Diameter | 4 mm | |
| Lead Spacing | 6.5 mm, 15.2 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,63 € | 1.315,00 € |
Need more?
Sign in to add notes