Reference Only
PA5141.305NLT
Common Mode Chokes / Filters 260uH 26A DCR=2.10mO hms 40%
Datasheet
PA5141.305NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PA5140.XXXNLT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Lines | 1 Line | |
| Inductance | 260 uH | |
| Impedance | 2.1 kOhms | |
| Tolerance | 40 % | |
| Maximum DC Current | 26 A | |
| Maximum DC Resistance | 2.1 mOhms | |
| Self Resonant Frequency | 2.82 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 23 mm | |
| Width | 24 mm | |
| Height | 23 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 585 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 2.035,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes