Reference Only
PF0560.683NLT
Power Inductors - SMD INDUCTOR PWR SHIELD 68UH SMD
Datasheet
PF0560.683NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 68 uH | |
| Maximum DC Resistance | 70 Ohms | |
| Termination | Standard | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Drum | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.480 / Multiples: 620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,625 € | 1.550,00 € |
Need more?
Sign in to add notes