Reference Only

SFP018-L

Fiber Optic Transceivers SFP 2X1 CAGE WITH LIGHT PIPES

Manufacturer:

Mfr Part:
SFP018-L

TTI Part:
SFP018-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryFiber Optic Transceivers
ProductConnectors
Application5G Base-T
Mounting StylePCB Mount
PackagingTray
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes