
SFPCAGE002-L
Fiber Optic Transceivers POWER IND
Datasheet
SFPCAGE002-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Fiber Optic Transceivers | |
| Series | SFP | |
| Product | Accessories | |
| Application | 5G Base-T | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.980 / Multiples: 990)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,00 € | 1.980,00 € |
Need more?
Sign in to add notes