
282549001
Extraction, Removal & Insertion Tools EXTRACT TOOL TRIAX#8
Datasheet
282549001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Extraction Tool | |
| Description/Function | For Contacts, Size 8 | |
| Length | 90 mm | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | MPX | |
| Size | 9 | |
| Subcategory | Tools | |
| Tradename | EPX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |