
616910
Heavy Duty Power Connectors Seal Plug for Sz22 Contacts Cavity Blk
Datasheet
616910 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Sealing Plugs | |
| Accessory Type | Sealing Plug | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.047In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 5,34 € | |
| 0,545 € | 54,50 € | |
| 0,54 € | 135,00 € | |
| 0,45 € | 450,00 € | |
| 0,383 € | 1.915,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes