Reference Only
617030
Heavy Duty Power Connectors EPX COAX #15 SKT CAB KX22
Datasheet
617030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Series | EPXA & B | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Kit | |
| Tradename | EPX | |
| Contact Gender | Socket (Female) | |
| For Use With | RG316 Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
510In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,80 € | 37,80 € | |
| 31,50 € | 315,00 € | |
| 28,00 € | 700,00 € | |
| 26,81 € | 1.340,50 € | |
| 25,71 € | 2.571,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes