Reference Only
617200
Terminals SIZE 22 CRIMP PIN
Datasheet
617200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Crimp | |
| Series | EPXA & B | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
39.494In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 6,96 € | |
| 2,63 € | 26,30 € | |
| 2,26 € | 226,00 € | |
| 1,98 € | 495,00 € | |
| 1,76 € | 880,00 € | |
| 1,68 € | 1.680,00 € | |
| 1,61 € | 4.025,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes