Reference Only
617350
Heavy Duty Power Connectors SIZE 12 CRIMP SOCKET
Datasheet
617350 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Series | EPXA & B | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
315In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,13 € | 27,13 € | |
| 25,10 € | 251,00 € | |
| 22,31 € | 557,75 € | |
| 21,36 € | 1.068,00 € | |
| 20,49 € | 2.049,00 € | |
| 20,29 € | 5.072,50 € | |
| 20,09 € | 10.045,00 € | |
| 19,89 € | 19.890,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes