Reference Only
620075010
Heavy Duty Power Connectors NSX QDX #8 SKT CRP
Datasheet
620075010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,03 € | 79,03 € | |
| 69,74 € | 697,40 € | |
| 68,64 € | 1.372,80 € | |
| 60,76 € | 6.076,00 € | |
| 58,63 € | 14.657,50 € | |
| 56,60 € | 28.300,00 € | |
| 55,19 € | 55.190,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes