Reference Only

EPX2P11NC

Rack & Panel Connectors EPX SERIES, RACK AND PANEL CON

Manufacturer:

Mfr Part:
EPX2P11NC

TTI Part:
EPX2P11NC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryRack & Panel Connectors
ProductPlug Connectors
Number of Positions2 Position
Mounting StylePanel
Housing MaterialAluminum
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors
TradenameEPX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes