Reference Only
EPXBE06SA
Heavy Duty Power Connectors EPXBE06SA
Datasheet
EPXBE06SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Tradename | EPX | |
| Contact Gender | Female | |
| For Use With | EPXB Series Backshell | |
| Housing Gender | Receptacle | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |