Reference Only

F709730200

Fiber Optic Connectors ST adaptor with zirconia alignment sleeve for SM

Manufacturer:

Mfr Part:
F709730200

TTI Part:
F709730200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerRadiall
Product CategoryFiber Optic Connectors
SeriesST
ProductAdapters
Port TypeSimplex
ModeSinglemode
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

1.000
On Order
1.000 expected 17-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.