
F725050118
Fiber Optic Connectors SM APC C0.9
Datasheet
F725050118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | LuxCisARINC 801 | |
| Product | Contacts | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Number of Positions | 1 Position | |
| Accessory Type | Ferrule | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,56 € | 435,60 € | |
| 36,30 € | 907,50 € | |
| 35,94 € | 1.797,00 € | |
| 35,58 € | 3.558,00 € | |
| 35,23 € | 8.807,50 € | |
| 34,88 € | 17.440,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes