
F725050419
Fiber Optic Connectors LUXCIS ML Contact for SM APC C1.8mm
Datasheet
F725050419 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Series | LuxCisARINC 801 | |
| Product | Contacts | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Fiber Diameter | 1.6 mm to 2.2 mm | |
| Number of Positions | 1 Position | |
| Accessory Type | Ferrule | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,67 € | 46,67 € | |
| 38,90 € | 389,00 € | |
| 34,57 € | 864,25 € | |
| 33,10 € | 1.655,00 € | |
| 31,75 € | 3.175,00 € | |
| 31,44 € | 7.860,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes