Reference Only
F727003500
Fiber Optic Connectors LC SIMPLEX MM PLUG Cable Struc 1.8-2 mm
Datasheet
F727003500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Connectors | |
| Product | Receptacles | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Color | Brown (Beige) | |
| Number of Positions | 1 Position | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | F727003500Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,55 € | 215,50 € | |
| 19,06 € | 476,50 € | |
| 18,48 € | 924,00 € | |
| 16,90 € | 1.690,00 € | |
| 16,73 € | 4.182,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes