Reference Only
OCTI307500
Fiber Optic Transceivers OCTIS RECEPTACLE KIT POWER
Datasheet
OCTI307500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Fiber Optic Transceivers | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | OCTIS | |
| Product | Kits | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 48 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,77 € | 2.628,96 € | |
| 54,22 € | 3.903,84 € | |
| 52,94 € | 6.352,80 € | |
| 52,41 € | 13.836,24 € | |
| 51,88 € | 26.147,52 € | |
| 51,26 € | 51.670,08 € |
Need more?
Sign in to add notes